


NCP170AMX330TCG | |
|---|---|
DigiKey Part Number | NCP170AMX330TCGOSTR-ND - Tape & Reel (TR) NCP170AMX330TCGOSCT-ND - Cut Tape (CT) NCP170AMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX330TCG |
Description | IC REG LINEAR 3.3V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX330TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 41dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51880 Kč | 112,97 Kč |
| 100 | 3,90140 Kč | 390,14 Kč |
| 250 | 3,60408 Kč | 901,02 Kč |
| 500 | 3,42478 Kč | 1 712,39 Kč |
| 1 000 | 3,27758 Kč | 3 277,58 Kč |
| 2 500 | 3,12190 Kč | 7 804,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,02821 Kč | 15 141,05 Kč |
| 10 000 | 2,95104 Kč | 29 510,40 Kč |
| 15 000 | 2,91239 Kč | 43 685,85 Kč |
| 25 000 | 2,86960 Kč | 71 740,00 Kč |
| 35 000 | 2,84456 Kč | 99 559,60 Kč |
| 50 000 | 2,82051 Kč | 141 025,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |












