Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AMX250TCG

DigiKey Part Number
NCP170AMX250TCGOSTR-ND - Tape & Reel (TR)
NCP170AMX250TCGOSCT-ND - Cut Tape (CT)
NCP170AMX250TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AMX250TCG
Description
IC REG LINEAR 2.5V 150MA 4-XDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170AMX250TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
57dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,08200 Kč50,82 Kč
254,51880 Kč112,97 Kč
1003,90140 Kč390,14 Kč
2503,60408 Kč901,02 Kč
5003,42478 Kč1 712,39 Kč
1 0003,27758 Kč3 277,58 Kč
2 5003,12190 Kč7 804,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,02821 Kč15 141,05 Kč
10 0002,95104 Kč29 510,40 Kč
15 0002,91239 Kč43 685,85 Kč
25 0002,86960 Kč71 740,00 Kč
35 0002,84456 Kč99 559,60 Kč
50 0002,82051 Kč141 025,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč