



NCP163AMX500TBG | |
|---|---|
DigiKey Part Number | NCP163AMX500TBGOSTR-ND - Tape & Reel (TR) NCP163AMX500TBGOSCT-ND - Cut Tape (CT) NCP163AMX500TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AMX500TBG |
Description | IC REG LINEAR 5V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.105V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 100 | 3,11820 Kč | 311,82 Kč |
| 250 | 2,87252 Kč | 718,13 Kč |
| 500 | 2,72428 Kč | 1 362,14 Kč |
| 1 000 | 2,60228 Kč | 2 602,28 Kč |
| 2 500 | 2,47701 Kč | 6 192,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32578 Kč | 11 628,90 Kč |
| 10 000 | 2,26369 Kč | 22 636,90 Kč |
| 15 000 | 2,23259 Kč | 33 488,85 Kč |
| 25 000 | 2,19814 Kč | 54 953,50 Kč |
| 35 000 | 2,17800 Kč | 76 230,00 Kč |
| 50 000 | 2,15864 Kč | 107 932,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











