



NCP163AMX290TBG | |
|---|---|
DigiKey Part Number | NCP163AMX290TBGOSTR-ND - Tape & Reel (TR) NCP163AMX290TBGOSCT-ND - Cut Tape (CT) NCP163AMX290TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AMX290TBG |
Description | IC REG LINEAR 2.9V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 250 | 2,78936 Kč | 697,34 Kč |
| 500 | 2,64490 Kč | 1 322,45 Kč |
| 1 000 | 2,52648 Kč | 2 526,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37991 Kč | 7 139,73 Kč |
| 6 000 | 2,30828 Kč | 13 849,68 Kč |
| 9 000 | 2,27236 Kč | 20 451,24 Kč |
| 15 000 | 2,23259 Kč | 33 488,85 Kč |
| 21 000 | 2,20934 Kč | 46 396,14 Kč |
| 30 000 | 2,18698 Kč | 65 609,40 Kč |
| 75 000 | 2,13885 Kč | 160 413,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











