Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Multi-LDO Evaluation Board | Strata
onsemi LDO Regulators | Digi-Key Daily

NCP163AFCS180T2G

DigiKey Part Number
NCP163AFCS180T2GOSTR-ND - Tape & Reel (TR)
NCP163AFCS180T2GOSCT-ND - Cut Tape (CT)
NCP163AFCS180T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP163AFCS180T2G
Description
IC REG LINEAR 1.8V 250MA 4-WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP163AFCS180T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 098
Factory Stock: 65 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,41000 Kč44,10 Kč
253,90560 Kč97,64 Kč
1003,35970 Kč335,97 Kč
2503,09680 Kč774,20 Kč
5002,93846 Kč1 469,23 Kč
1 0002,80848 Kč2 808,48 Kč
2 5002,68262 Kč6 706,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,51279 Kč12 563,95 Kč
10 0002,44660 Kč24 466,00 Kč
15 0002,41347 Kč36 202,05 Kč
25 0002,37675 Kč59 418,75 Kč
35 0002,35529 Kč82 435,15 Kč
50 0002,33465 Kč116 732,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč