



NCP161AFCT180T2G | |
|---|---|
DigiKey Part Number | NCP161AFCT180T2GOSTR-ND - Tape & Reel (TR) NCP161AFCT180T2GOSCT-ND - Cut Tape (CT) NCP161AFCT180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCT180T2G |
Description | IC REG LINEAR 1.8V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCT180T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,60360 Kč | 65,09 Kč |
| 100 | 2,21740 Kč | 221,74 Kč |
| 250 | 2,03428 Kč | 508,57 Kč |
| 500 | 1,92384 Kč | 961,92 Kč |
| 1 000 | 1,83250 Kč | 1 832,50 Kč |
| 2 500 | 1,73637 Kč | 4 340,93 Kč |
| 5 000 | 1,71558 Kč | 8 577,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,58323 Kč | 15 832,30 Kč |
| 20 000 | 1,54511 Kč | 30 902,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










