Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
onsemi LDO Regulators | Digi-Key Daily
Understanding PSRR Performance with High Performance LDO Products

NCP161AFCT180T2G

DigiKey Part Number
NCP161AFCT180T2GOSTR-ND - Tape & Reel (TR)
NCP161AFCT180T2GOSCT-ND - Cut Tape (CT)
NCP161AFCT180T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161AFCT180T2G
Description
IC REG LINEAR 1.8V 450MA 4-WLCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP161AFCT180T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 450mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,96100 Kč29,61 Kč
252,60360 Kč65,09 Kč
1002,21740 Kč221,74 Kč
2502,03428 Kč508,57 Kč
5001,92384 Kč961,92 Kč
1 0001,83250 Kč1 832,50 Kč
2 5001,73637 Kč4 340,93 Kč
5 0001,71558 Kč8 577,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,58323 Kč15 832,30 Kč
20 0001,54511 Kč30 902,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč