Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Understanding PSRR Performance with High Performance LDO Products
onsemi LDO Regulators | Digi-Key Daily

NCP161AFCS514T2G

DigiKey Part Number
NCP161AFCS514T2GOSTR-ND - Tape & Reel (TR)
NCP161AFCS514T2GOSCT-ND - Cut Tape (CT)
NCP161AFCS514T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161AFCS514T2G
Description
IC REG LIN 5.14V 450MA 4-WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP161AFCS514T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5.14V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.185V @ 450mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 250
Factory Stock: 320 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,21300 Kč32,13 Kč
252,84720 Kč71,18 Kč
1002,43160 Kč243,16 Kč
2502,23420 Kč558,55 Kč
5002,11492 Kč1 057,46 Kč
1 0002,01686 Kč2 016,86 Kč
2 5001,91308 Kč4 782,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,85060 Kč9 253,00 Kč
10 0001,79917 Kč17 991,70 Kč
15 0001,77341 Kč26 601,15 Kč
25 0001,74487 Kč43 621,75 Kč
35 0001,72818 Kč60 486,30 Kč
50 0001,71214 Kč85 607,00 Kč
125 0001,67760 Kč209 700,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč