


NCP135AMT040TBG | |
|---|---|
DigiKey Part Number | NCP135AMT040TBGOSTR-ND - Tape & Reel (TR) NCP135AMT040TBGOSCT-ND - Cut Tape (CT) NCP135AMT040TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP135AMT040TBG |
Description | IC REG LINEAR 0.4V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP135AMT040TBG Models |
Category | Current - Output |
Mfr | PSRR 73dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-WDFN (2x2) |
Voltage - Output (Min/Fixed) 0.4V | Base Product Number |
Voltage Dropout (Max) 0.1V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 10,26100 Kč | 102,61 Kč |
| 25 | 9,20960 Kč | 230,24 Kč |
| 100 | 8,04810 Kč | 804,81 Kč |
| 250 | 7,49548 Kč | 1 873,87 Kč |
| 500 | 7,16262 Kč | 3 581,31 Kč |
| 1 000 | 6,88836 Kč | 6 888,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,35891 Kč | 19 076,73 Kč |
| 6 000 | 6,19794 Kč | 37 187,64 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |











