
NCP1236BD100R2G | |
|---|---|
DigiKey Part Number | NCP1236BD100R2GOSTR-ND - Tape & Reel (TR) NCP1236BD100R2GOSCT-ND - Cut Tape (CT) NCP1236BD100R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1236BD100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1236BD100R2G Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Power, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 11,63280 Kč | 290,82 Kč |
| 100 | 10,20920 Kč | 1 020,92 Kč |
| 250 | 9,53308 Kč | 2 383,27 Kč |
| 500 | 9,12490 Kč | 4 562,45 Kč |
| 1 000 | 8,79963 Kč | 8 799,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,18863 Kč | 20 471,58 Kč |
| 5 000 | 7,98109 Kč | 39 905,45 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |









