



NCP114BSN330T1G | |
|---|---|
DigiKey Part Number | NCP114BSN330T1GOSTR-ND - Tape & Reel (TR) NCP114BSN330T1GOSCT-ND - Cut Tape (CT) NCP114BSN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114BSN330T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114BSN330T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.225V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,98240 Kč | 49,56 Kč |
| 100 | 1,68190 Kč | 168,19 Kč |
| 250 | 1,53704 Kč | 384,26 Kč |
| 500 | 1,45012 Kč | 725,06 Kč |
| 1 000 | 1,37852 Kč | 1 378,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25232 Kč | 3 756,96 Kč |
| 6 000 | 1,21022 Kč | 7 261,32 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











