


NCP114BMX330TCG | |
|---|---|
DigiKey Part Number | NCP114BMX330TCGOSTR-ND - Tape & Reel (TR) NCP114BMX330TCGOSCT-ND - Cut Tape (CT) NCP114BMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114BMX330TCG |
Description | IC REG LINEAR 3.3V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,31600 Kč | 23,16 Kč |
| 25 | 2,03760 Kč | 50,94 Kč |
| 100 | 1,73240 Kč | 173,24 Kč |
| 250 | 1,58464 Kč | 396,16 Kč |
| 500 | 1,49540 Kč | 747,70 Kč |
| 1 000 | 1,42214 Kč | 1 422,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33155 Kč | 3 994,65 Kč |
| 6 000 | 1,28724 Kč | 7 723,44 Kč |
| 9 000 | 1,26503 Kč | 11 385,27 Kč |
| 15 000 | 1,24043 Kč | 18 606,45 Kč |
| 21 000 | 1,22605 Kč | 25 747,05 Kč |
| 30 000 | 1,21222 Kč | 36 366,60 Kč |
| 75 000 | 1,18245 Kč | 88 683,75 Kč |
| 150 000 | 1,16451 Kč | 174 676,50 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |











