NOIP1SE2000A-QTI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP3SE5000A-QTI

DigiKey Part Number
5556-NOIP3SE5000A-QTI-ND
Manufacturer
Manufacturer Product Number
NOIP3SE5000A-QTI
Description
IC IMAGE SENSOR CMOS 84LCC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 2048V 4.8µm x 4.8µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
4.8µm x 4.8µm
Active Pixel Array
2592H x 2048V
Frames per Second
100.0
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 876,36000 Kč3 876,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 876,36000 Kč
Unit Price with VAT:4 690,39560 Kč