



NCP114ASN280T1G | |
|---|---|
DigiKey Part Number | NCP114ASN280T1GOSTR-ND - Tape & Reel (TR) NCP114ASN280T1GOSCT-ND - Cut Tape (CT) NCP114ASN280T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN280T1G |
Description | IC REG LINEAR 2.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114ASN280T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,68840 Kč | 42,21 Kč |
| 100 | 1,43000 Kč | 143,00 Kč |
| 250 | 1,30524 Kč | 326,31 Kč |
| 500 | 1,22964 Kč | 614,82 Kč |
| 1 000 | 1,16749 Kč | 1 167,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09078 Kč | 3 272,34 Kč |
| 6 000 | 1,05323 Kč | 6 319,38 Kč |
| 9 000 | 1,03441 Kč | 9 309,69 Kč |
| 15 000 | 1,01359 Kč | 15 203,85 Kč |
| 21 000 | 1,00140 Kč | 21 029,40 Kč |
| 30 000 | 0,98969 Kč | 29 690,70 Kč |
| 75 000 | 0,96448 Kč | 72 336,00 Kč |
| 150 000 | 0,94928 Kč | 142 392,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











