
NC7ST32M5X | |
|---|---|
DigiKey Part Number | NC7ST32M5XTR-ND - Tape & Reel (TR) NC7ST32M5XCT-ND - Cut Tape (CT) NC7ST32M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7ST32M5X |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST32M5X Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 26ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT32DBVT1G | onsemi | 2 677 | 488-MC74VHC1GT32DBVT1GCT-ND | 2,10000 Kč | Similar |
| 74AHCT1G32W5-7 | Diodes Incorporated | 10 009 | 74AHCT1G32W5-7DICT-ND | 3,15000 Kč | Direct |
| 74AHCT1G32GV,125 | Nexperia USA Inc. | 4 142 | 1727-4207-1-ND | 3,15000 Kč | Similar |
| 74HCT1G32GV,125 | Nexperia USA Inc. | 303 | 1727-6058-1-ND | 4,41000 Kč | Similar |
| SN74AHCT1G32DBVR | Texas Instruments | 2 432 | 296-1115-1-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 100 | 0,77480 Kč | 77,48 Kč |
| 250 | 0,70132 Kč | 175,33 Kč |
| 500 | 0,65682 Kč | 328,41 Kč |
| 1 000 | 0,62049 Kč | 620,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57542 Kč | 1 726,26 Kč |
| 6 000 | 0,55333 Kč | 3 319,98 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

