
74AHCT1G32W5-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G32W5-7DITR-ND - Tape & Reel (TR) 74AHCT1G32W5-7DICT-ND - Cut Tape (CT) 74AHCT1G32W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32W5-7 |
Description | IC GATE OR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G32W5-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 250 | 1,40100 Kč | 350,25 Kč |
| 500 | 1,32078 Kč | 660,39 Kč |
| 1 000 | 1,25463 Kč | 1 254,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17316 Kč | 3 519,48 Kč |
| 6 000 | 1,13326 Kč | 6 799,56 Kč |
| 9 000 | 1,11329 Kč | 10 019,61 Kč |
| 15 000 | 1,09117 Kč | 16 367,55 Kč |
| 21 000 | 1,07822 Kč | 22 642,62 Kč |
| 30 000 | 1,06578 Kč | 31 973,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

