
74HCT1G32GV,125 | |
|---|---|
DigiKey Part Number | 1727-6058-2-ND - Tape & Reel (TR) 1727-6058-1-ND - Cut Tape (CT) 1727-6058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G32GV,125 |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT32DBVT1G | onsemi | 2 677 | 488-MC74VHC1GT32DBVT1GCT-ND | 2,10000 Kč | Direct |
| CAHCT1G32QDBVRQ1 | Texas Instruments | 46 269 | 296-23141-1-ND | 5,46000 Kč | Similar |
| MC74VHC1GT32DBVT1G-Q | onsemi | 5 890 | 488-MC74VHC1GT32DBVT1G-QCT-ND | 2,10000 Kč | Similar |
| NC7ST32M5X | onsemi | 2 991 | NC7ST32M5XCT-ND | 2,10000 Kč | Similar |
| SN74AHCT1G32DBVR | Texas Instruments | 2 432 | 296-1115-1-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,66240 Kč | 66,56 Kč |
| 100 | 2,27200 Kč | 227,20 Kč |
| 250 | 2,08552 Kč | 521,38 Kč |
| 500 | 1,97256 Kč | 986,28 Kč |
| 1 000 | 1,88016 Kč | 1 880,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39196 Kč | 4 175,88 Kč |
| 6 000 | 1,34601 Kč | 8 076,06 Kč |
| 9 000 | 1,32297 Kč | 11 906,73 Kč |
| 15 000 | 1,29745 Kč | 19 461,75 Kč |
| 21 000 | 1,28255 Kč | 26 933,55 Kč |
| 30 000 | 1,26821 Kč | 38 046,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


