AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7ST08M5X

DigiKey Part Number
NC7ST08M5XTR-ND - Tape & Reel (TR)
NC7ST08M5XCT-ND - Cut Tape (CT)
NC7ST08M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7ST08M5X
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7ST08M5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 2mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
26ns @ 5.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT08DBVT1Gonsemi2 503488-MC74VHC1GT08DBVT1GCT-ND2,10000 KčSimilar
NC7ST08M5Xonsemi1 712NC7ST08M5XCT-ND2,10000 KčParametric Equivalent
74AHCT1G08W5-7Diodes Incorporated181 54274AHCT1G08W5-7DICT-ND2,73000 KčDirect
74AHCT1G08GV,125Nexperia USA Inc.12 2181727-4205-1-ND2,73000 KčSimilar
74HCT1G08GV,125Nexperia USA Inc.1 2651727-6052-1-ND2,94000 KčSimilar
In-Stock: 1 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,94920 Kč23,73 Kč
1000,79370 Kč79,37 Kč
2500,71980 Kč179,95 Kč
5000,67446 Kč337,23 Kč
1 0000,63708 Kč637,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59102 Kč1 773,06 Kč
6 0000,56849 Kč3 410,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč