Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad
Introducing Power by Linear

LTC3605EUF#TRPBF

DigiKey Part Number
LTC3605EUF#TRPBFTR-ND - Tape & Reel (TR)
LTC3605EUF#TRPBFCT-ND - Cut Tape (CT)
LTC3605EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3605EUF#TRPBF
Description
IC REG BUCK ADJ 5A 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3605EUF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
24-QFN (4x4)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV6356QMTWTXGonsemi3 000488-NCV6356QMTWTXGCT-ND2,73000 KčSimilar
NCV6357MTWATXGonsemi2 958488-NCV6357MTWATXGCT-ND2,74000 KčSimilar
NCV6357MTWBTXGonsemi2 792488-NCV6357MTWBTXGCT-ND2,40000 KčSimilar
NCV6357MTWCTXGonsemi3 000488-NCV6357MTWCTXGCT-ND2,68000 KčSimilar
NCV6357MTWDTXGonsemi3 000488-NCV6357MTWDTXGCT-ND2,75000 KčSimilar
In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1276,75000 Kč276,75 Kč
10217,77300 Kč2 177,73 Kč
25203,02400 Kč5 075,60 Kč
100186,81310 Kč18 681,31 Kč
250186,02940 Kč46 507,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500166,54944 Kč416 373,60 Kč
Manufacturers Standard Package
Unit Price without VAT:276,75000 Kč
Unit Price with VAT:334,86750 Kč