
NC7SP17P5X | |
---|---|
DigiKey Part Number | NC7SP17P5XTR-ND - Tape & Reel (TR) NC7SP17P5XCT-ND - Cut Tape (CT) NC7SP17P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP17P5X |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP17P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,37500 Kč | 23,75 Kč |
25 | 2,09120 Kč | 52,28 Kč |
100 | 1,77470 Kč | 177,47 Kč |
250 | 1,62392 Kč | 405,98 Kč |
500 | 1,53268 Kč | 766,34 Kč |
1 000 | 1,45810 Kč | 1 458,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,36582 Kč | 4 097,46 Kč |
6 000 | 1,32059 Kč | 7 923,54 Kč |
9 000 | 1,29796 Kč | 11 681,64 Kč |
15 000 | 1,27288 Kč | 19 093,20 Kč |
21 000 | 1,25823 Kč | 26 422,83 Kč |
30 000 | 1,24413 Kč | 37 323,90 Kč |
75 000 | 1,21378 Kč | 91 033,50 Kč |
150 000 | 1,19549 Kč | 179 323,50 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |