
LM431BIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-48922-2-ND - Tape & Reel (TR) 296-48922-1-ND - Cut Tape (CT) 296-48922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431BIMX/NOPB |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 100 | 7,51520 Kč | 751,52 Kč |
| 250 | 6,99568 Kč | 1 748,92 Kč |
| 500 | 6,68240 Kč | 3 341,20 Kč |
| 1 000 | 6,42455 Kč | 6 424,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,15242 Kč | 15 381,05 Kč |
| 5 000 | 5,98834 Kč | 29 941,70 Kč |
| 7 500 | 5,90621 Kč | 44 296,57 Kč |
| 12 500 | 5,81519 Kč | 72 689,88 Kč |
| 17 500 | 5,76198 Kč | 100 834,65 Kč |
| 25 000 | 5,71080 Kč | 142 770,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

