1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83070EIBZA

DigiKey Part Number
ISL83070EIBZA-ND
Manufacturer
Manufacturer Product Number
ISL83070EIBZA
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83070EIBZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 948
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1034,66800 Kč346,68 Kč
2531,27040 Kč781,76 Kč
10027,61450 Kč2 761,45 Kč
25025,89892 Kč6 474,73 Kč
50024,87382 Kč12 436,91 Kč
1 00024,03452 Kč24 034,52 Kč
3 00023,00366 Kč69 010,98 Kč
5 00022,62425 Kč113 121,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč