MFR Recommended
Direct
Similar
Similar

NC7NZ34K8X | |
|---|---|
DigiKey Part Number | NC7NZ34K8XTR-ND - Tape & Reel (TR) NC7NZ34K8XCT-ND - Cut Tape (CT) NC7NZ34K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ34K8X |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ34K8X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7NZ34K8X-L22236 | onsemi | 0 | 488-NC7NZ34K8X-L22236CT-ND | 0,40000 Kč | MFR Recommended |
| SN74LVC3G34DCUR | Texas Instruments | 0 | 296-13286-1-ND | 0,41000 Kč | Direct |
| 74LVC3G34DC,125 | Nexperia USA Inc. | 0 | 1727-7305-1-ND | 0,37000 Kč | Similar |
| SN74LVC3G34DCUT | Texas Instruments | 12 823 | 296-32335-1-ND | 0,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,94600 Kč | 98,65 Kč |
| 100 | 3,39740 Kč | 339,74 Kč |
| 250 | 3,13416 Kč | 783,54 Kč |
| 500 | 2,97524 Kč | 1 487,62 Kč |
| 1 000 | 2,84448 Kč | 2 844,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68292 Kč | 8 048,76 Kč |
| 6 000 | 2,60388 Kč | 15 623,28 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |














