Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G34DCUT

DigiKey Part Number
296-32335-2-ND - Tape & Reel (TR)
296-32335-1-ND - Cut Tape (CT)
296-32335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G34DCUT
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G34DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
3
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,88500 Kč118,85 Kč
2510,68360 Kč267,09 Kč
1009,37140 Kč937,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,74356 Kč2 185,89 Kč
5008,36602 Kč4 183,01 Kč
7508,17691 Kč6 132,68 Kč
1 2507,96714 Kč9 958,92 Kč
1 7507,84461 Kč13 728,07 Kč
2 5007,72676 Kč19 316,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč

Other Suppliers on DigiKey

11 826In Stock
Ships from Rochester Electronics, LLC