NB3F8L3010CMNTWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L1008MNTXG

DigiKey Part Number
488-NB7L1008MNTXGTR-ND - Tape & Reel (TR)
488-NB7L1008MNTXGCT-ND - Cut Tape (CT)
488-NB7L1008MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7L1008MNTXG
Description
IC CLK BUFFER 1:8 7GHZ 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Data IC 1:8 7 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Data
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVPECL
Frequency - Max
7 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,61000 Kč148,61 Kč
10114,51200 Kč1 145,12 Kč
25106,00800 Kč2 650,20 Kč
10096,66370 Kč9 666,37 Kč
25092,20744 Kč23 051,86 Kč
50089,52270 Kč44 761,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00087,31245 Kč87 312,45 Kč
2 00085,49374 Kč170 987,48 Kč
Manufacturers Standard Package
Unit Price without VAT:148,61000 Kč
Unit Price with VAT:179,81810 Kč