


R2S-053.3 | |
|---|---|
DigiKey Part Number | 945-1436-5-ND |
Manufacturer | |
Manufacturer Product Number | R2S-053.3 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-053.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,28000 Kč | 258,28 Kč |
| 5 | 248,72600 Kč | 1 243,63 Kč |
| 10 | 244,72700 Kč | 2 447,27 Kč |
| 25 | 239,48160 Kč | 5 987,04 Kč |
| 50 | 235,59580 Kč | 11 779,79 Kč |
| 100 | 231,76470 Kč | 23 176,47 Kč |
| 250 | 226,78848 Kč | 56 697,12 Kč |
| 500 | 223,08958 Kč | 111 544,79 Kč |
| Unit Price without VAT: | 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 312,51880 Kč |



