Clock Fanout Buffer (Distribution) IC 1:8 6 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58031UMG-TR

DigiKey Part Number
SY58031UMG-TR-ND - Tape & Reel (TR)
SY58031UMG-CT-ND - Cut Tape (CT)
SY58031UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY58031UMG-TR
Description
IC CLK BUFFER 1:8 6GHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 6 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY58031UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
6 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1331,77000 Kč331,77 Kč
25276,33360 Kč6 908,34 Kč
100251,34820 Kč25 134,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000251,34774 Kč251 347,74 Kč
Manufacturers Standard Package
Unit Price without VAT:331,77000 Kč
Unit Price with VAT:401,44170 Kč