Clock Fanout Buffer (Distribution), Data IC 1:8 7 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L1008MNG

DigiKey Part Number
NB7L1008MNGOS-ND
Manufacturer
Manufacturer Product Number
NB7L1008MNG
Description
IC CLK BUFFER 1:8 7GHZ 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Data IC 1:8 7 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution), Data
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVPECL
Frequency - Max
7 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 8 880
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1235,39000 Kč235,39 Kč
10184,27800 Kč1 842,78 Kč
74160,10973 Kč11 848,12 Kč
148154,44169 Kč22 857,37 Kč
296149,77463 Kč44 333,29 Kč
518146,61753 Kč75 947,88 Kč
1 036143,33547 Kč148 495,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,39000 Kč
Unit Price with VAT:284,82190 Kč