Clock Fanout Buffer (Distribution) IC 1:8 8 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L1008MMNG

DigiKey Part Number
NB7L1008MMNGOS-ND
Manufacturer
Manufacturer Product Number
NB7L1008MMNG
Description
IC CLK BUFFER 1:8 8GHZ 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 8 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB7L1008MMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output
CML
Frequency - Max
8 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Factory Stock: 5 402
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1323,58000 Kč323,58 Kč
10256,02900 Kč2 560,29 Kč
74224,07419 Kč16 581,49 Kč
148216,57736 Kč32 053,45 Kč
296210,40848 Kč62 280,91 Kč
518206,23319 Kč106 828,79 Kč
1 036201,89395 Kč209 162,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:323,58000 Kč
Unit Price with VAT:391,53180 Kč