Diode 400 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS340T3G

DigiKey Part Number
MURS340T3GOSTR-ND - Tape & Reel (TR)
MURS340T3GOSCT-ND - Cut Tape (CT)
MURS340T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS340T3G
Description
DIODE STANDARD 400V 3A SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS340-E3/57TVishay General Semiconductor - Diodes Division2 295MURS340-E3/57TGICT-ND28,56000 KčDirect
MURS340-E3/9ATVishay General Semiconductor - Diodes Division9 574112-MURS340-E3/9ATCT-ND28,56000 KčDirect
CMR3-04 TR13 PBFREECentral Semiconductor Corp5 2401514-CMR3-04TR13PBFREECT-ND22,47000 KčSimilar
ES3GDiotec Semiconductor2 9344878-ES3GCT-ND22,26000 KčSimilar
S5GC-13-FDiodes Incorporated24 484S5GC-FDICT-ND15,75000 KčSimilar
In-Stock: 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1012,99800 Kč129,98 Kč
1008,44540 Kč844,54 Kč
5006,48628 Kč3 243,14 Kč
1 0005,85508 Kč5 855,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,78796 Kč11 969,90 Kč
5 0004,39639 Kč21 981,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč