Diode 400 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 5A Surface Mount SMC
DO-214AB, SMC

S5GC-13-F

DigiKey Part Number
S5GC-FDITR-ND - Tape & Reel (TR)
S5GC-FDICT-ND - Cut Tape (CT)
S5GC-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5GC-13-F
Description
DIODE STANDARD 400V 5A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S5GC-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,76400 Kč97,64 Kč
1006,27210 Kč627,21 Kč
5004,76444 Kč2 382,22 Kč
1 0004,27813 Kč4 278,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65939 Kč10 978,17 Kč
6 0003,34761 Kč20 085,66 Kč
9 0003,18876 Kč28 698,84 Kč
15 0003,01023 Kč45 153,45 Kč
21 0002,90451 Kč60 994,71 Kč
30 0002,80178 Kč84 053,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč