Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3G

DigiKey Part Number
4878-ES3GTR-ND - Tape & Reel (TR)
4878-ES3GCT-ND - Cut Tape (CT)
4878-ES3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3G
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ES3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3GDiotec Semiconductor2 9344878-ES3GCT-ND22,26000 KčParametric Equivalent
In-Stock: 2 934
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,94300 Kč139,43 Kč
1009,09420 Kč909,42 Kč
5007,00536 Kč3 502,68 Kč
1 0006,33174 Kč6 331,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,30095 Kč15 902,85 Kč
6 0004,78754 Kč28 725,24 Kč
9 0004,43998 Kč39 959,82 Kč
15 0004,23980 Kč63 597,00 Kč
21 0004,12873 Kč86 703,33 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč