Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

MURS340-E3/57T

DigiKey Part Number
MURS340-E3/57TGITR-ND - Tape & Reel (TR)
MURS340-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MURS340-E3/57T
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1017,89000 Kč178,90 Kč
10011,79250 Kč1 179,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8508,51802 Kč7 240,32 Kč
1 7007,77964 Kč13 225,39 Kč
2 5507,40340 Kč18 878,67 Kč
4 2506,98052 Kč29 667,21 Kč
5 9506,73005 Kč40 043,80 Kč
8 5006,48665 Kč55 136,53 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč