
MURS160T3G | |
|---|---|
DigiKey Part Number | MURS160T3GOSTR-ND - Tape & Reel (TR) MURS160T3GOSCT-ND - Cut Tape (CT) MURS160T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160T3G |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS160T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 5,30620 Kč | 530,62 Kč |
| 500 | 4,00684 Kč | 2 003,42 Kč |
| 1 000 | 3,58730 Kč | 3 587,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,90033 Kč | 7 250,82 Kč |
| 5 000 | 2,63957 Kč | 13 197,85 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






