Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MUN2211JT1G | |
|---|---|
DigiKey Part Number | MUN2211JT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN2211JT1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 230 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN2211T1G | onsemi | 41 361 | MUN2211T1GOSCT-ND | 4,17000 Kč | Direct |
| DDTC114ECA-7-F | Diodes Incorporated | 131 414 | DDTC114ECA-FDICT-ND | 4,38000 Kč | Direct |
| DDTC114ECAQ-7-F | Diodes Incorporated | 0 | 31-DDTC114ECAQ-7-FTR-ND | 1,14253 Kč | Direct |
| PDTC114ET,215 | Nexperia USA Inc. | 2 581 | 1727-5131-1-ND | 2,71000 Kč | Direct |
| PDTC114ET,235 | Nexperia USA Inc. | 0 | 1727-6420-1-ND | 2,71000 Kč | Upgrade |





