Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA4007T3G

DigiKey Part Number
MRA4007T3GOSTR-ND - Tape & Reel (TR)
MRA4007T3GOSCT-ND - Cut Tape (CT)
MRA4007T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRA4007T3G
Description
DIODE STANDARD 1000V 1A SMA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MRA4007T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1K-E3/5ATVishay General Semiconductor - Diodes Division869RS1K-E3/5ATGICT-ND0,36000 KčSimilar
RS1K-E3/61TVishay General Semiconductor - Diodes Division4 977RS1K-E3/61TGICT-ND0,36000 KčSimilar
S1KHE3_A/HVishay General Semiconductor - Diodes Division6 700112-S1KHE3_A/HCT-ND0,40000 KčSimilar
S1M-E3/5ATVishay General Semiconductor - Diodes Division111 752S1M-E3/5ATGICT-ND0,28000 KčSimilar
US1K-E3/5ATVishay General Semiconductor - Diodes Division4 546US1K-E3/5ATGICT-ND0,47000 KčSimilar
In-Stock: 187 809
Factory Stock: 5 455 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,76700 Kč47,67 Kč
1002,99430 Kč299,43 Kč
5002,21822 Kč1 109,11 Kč
1 0001,96709 Kč1 967,09 Kč
2 0001,75544 Kč3 510,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,41275 Kč7 063,75 Kč
10 0001,28113 Kč12 811,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč