
RS1K-E3/5AT | |
|---|---|
DigiKey Part Number | RS1K-E3/5ATGITR-ND - Tape & Reel (TR) RS1K-E3/5ATGICT-ND - Cut Tape (CT) RS1K-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1K-E3/5AT |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1K-E3/5AT Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH108A | STMicroelectronics | 61 246 | 497-2459-1-ND | 12,39000 Kč | Direct |
| RGF1K | onsemi | 1 173 | RGF1KCT-ND | 15,33000 Kč | Upgrade |
| RS1K-13-F | Diodes Incorporated | 142 442 | RS1K-FDICT-ND | 10,92000 Kč | Upgrade |
| GF1M | onsemi | 111 128 | GF1MFSCT-ND | 13,23000 Kč | Similar |
| MRA4006T3G | onsemi | 29 383 | MRA4006T3GOSCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,39750 Kč | 339,75 Kč |
| 500 | 2,52648 Kč | 1 263,24 Kč |
| 1 000 | 2,24511 Kč | 2 245,11 Kč |
| 2 000 | 2,00783 Kč | 4 015,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,57194 Kč | 11 789,55 Kč |
| 15 000 | 1,43386 Kč | 21 507,90 Kč |
| 22 500 | 1,36349 Kč | 30 678,53 Kč |
| 37 500 | 1,28439 Kč | 48 164,62 Kč |
| 52 500 | 1,23755 Kč | 64 971,37 Kč |
| 75 000 | 1,19203 Kč | 89 402,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

