
US1K-E3/5AT | |
|---|---|
DigiKey Part Number | US1K-E3/5ATGITR-ND - Tape & Reel (TR) US1K-E3/5ATGICT-ND - Cut Tape (CT) US1K-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K-E3/5AT |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH108A | STMicroelectronics | 61 246 | 497-2459-1-ND | 12,39000 Kč | Direct |
| CURA103-G | Comchip Technology | 10 000 | 641-1186-1-ND | 13,23000 Kč | Similar |
| CURA104-G | Comchip Technology | 10 000 | 641-1187-1-ND | 13,23000 Kč | Similar |
| CURA107-G | Comchip Technology | 8 043 | 641-1188-1-ND | 13,23000 Kč | Similar |
| GF1M | onsemi | 111 128 | GF1MFSCT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,55240 Kč | 455,24 Kč |
| 500 | 3,41932 Kč | 1 709,66 Kč |
| 1 000 | 3,05332 Kč | 3 053,32 Kč |
| 2 000 | 2,74476 Kč | 5 489,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,88649 Kč | 14 148,67 Kč |
| 15 000 | 1,72633 Kč | 25 894,95 Kč |
| 22 500 | 1,64472 Kč | 37 006,20 Kč |
| 37 500 | 1,55301 Kč | 58 237,88 Kč |
| 52 500 | 1,49870 Kč | 78 681,75 Kč |
| 75 000 | 1,44592 Kč | 108 444,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

