Similar
Similar
Similar
Similar
Similar
Similar
Similar

MOCD207R1M | |
|---|---|
DigiKey Part Number | MOCD207R1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOCD207R1M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD207R1M Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 150mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 1.6µs, 2.2µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOCD207R2M | onsemi | 0 | MOCD207R2MCT-ND | 23,52000 Kč | Similar |
| ACPL-227-500E | Broadcom Limited | 11 512 | 516-2616-1-ND | 27,09000 Kč | Similar |
| ACPL-227-50BE | Broadcom Limited | 1 812 | 516-2897-1-ND | 27,09000 Kč | Similar |
| ACPL-227-50CE | Broadcom Limited | 19 | 516-ACPL-227-50CECT-ND | 27,93000 Kč | Similar |
| ACPL-227-560E | Broadcom Limited | 3 937 | 516-ACPL-227-560ECT-ND | 28,77000 Kč | Similar |




