
ACPL-227-500E | |
|---|---|
DigiKey Part Number | 516-2616-2-ND - Tape & Reel (TR) 516-2616-1-ND - Cut Tape (CT) 516-2616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-227-500E |
Description | OPTOISOLATOR 3KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-227-500E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOCD207M | onsemi | 6 514 | MOCD207M-ND | 21,00000 Kč | Direct |
| ILD1206T | Vishay Semiconductor Opto Division | 1 236 | 751-ILD1206TCT-ND | 30,87000 Kč | Similar |
| ILD1207T | Vishay Semiconductor Opto Division | 6 519 | ILD1207TCT-ND | 30,87000 Kč | Similar |
| ILD205T | Vishay Semiconductor Opto Division | 5 494 | 751-1308-1-ND | 29,40000 Kč | Similar |
| ILD206T | Vishay Semiconductor Opto Division | 9 575 | 751-1309-1-ND | 29,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 100 | 14,20300 Kč | 1 420,30 Kč |
| 500 | 12,05454 Kč | 6 027,27 Kč |
| 1 000 | 11,35173 Kč | 11 351,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,75570 Kč | 21 511,40 Kč |
| 4 000 | 10,25065 Kč | 41 002,60 Kč |
| 6 000 | 9,99193 Kč | 59 951,58 Kč |
| 10 000 | 9,69994 Kč | 96 999,40 Kč |
| 14 000 | 9,52639 Kč | 133 369,46 Kč |
| 20 000 | 9,35722 Kč | 187 144,40 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











