


LTM8078EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8078EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8078EY#PBF |
Description | DUAL 40VIN, 3A SILENT SWITCR UMO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 5V 3.3V 1.4A, 1.4A 7V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8078EY#PBF Models |
Category | Current - Output (Max) 1.4A, 1.4A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 49-FBGA Module |
Number of Outputs 2 | Size / Dimension 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm) |
Voltage - Input (Min) 7V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Input (Max) 40V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 5 | 315,89400 Kč | 1 579,47 Kč |
| 10 | 310,74900 Kč | 3 107,49 Kč |
| 25 | 304,11000 Kč | 7 602,75 Kč |
| 50 | 299,16700 Kč | 14 958,35 Kč |
| 100 | 294,30170 Kč | 29 430,17 Kč |
| 260 | 287,71377 Kč | 74 805,58 Kč |
| 520 | 283,01912 Kč | 147 169,94 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |











