
MOCD207R2M | |
|---|---|
DigiKey Part Number | MOCD207R2MTR-ND - Tape & Reel (TR) MOCD207R2MCT-ND - Cut Tape (CT) MOCD207R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD207R2M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD207R2M Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOCD207D2M | onsemi | 1 541 | MOCD207D2MCT-ND | 5,15000 Kč | Parametric Equivalent |
| MOCD207M | onsemi | 6 406 | MOCD207M-ND | 3,28000 Kč | Parametric Equivalent |
| MOCD207R2VM | onsemi | 1 710 | MOCD207R2VMCT-ND | 3,48000 Kč | Parametric Equivalent |
| MOCD207VM | onsemi | 2 498 | MOCD207VM-ND | 3,28000 Kč | Parametric Equivalent |
| ACPL-227-500E | Broadcom Limited | 11 517 | 516-2616-1-ND | 4,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 100 | 12,22290 Kč | 1 222,29 Kč |
| 500 | 10,32430 Kč | 5 162,15 Kč |
| 1 000 | 9,70276 Kč | 9 702,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,67612 Kč | 21 690,30 Kč |
| 5 000 | 8,26855 Kč | 41 342,75 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











