


Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency UL |
Static dV/dt (Min) 600V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 50 | 11,43140 Kč | 571,57 Kč |
| 100 | 10,50320 Kč | 1 050,32 Kč |
| 500 | 8,83848 Kč | 4 419,24 Kč |
| 1 000 | 8,29337 Kč | 8 293,37 Kč |
| 2 000 | 7,83089 Kč | 15 661,78 Kč |
| 5 000 | 7,32566 Kč | 36 628,30 Kč |
| 10 000 | 7,01085 Kč | 70 108,50 Kč |
| 25 000 | 6,66781 Kč | 166 695,25 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |








