
APT1212 | |
|---|---|
DigiKey Part Number | 255-1519-5-ND |
Manufacturer | |
Manufacturer Product Number | APT1212 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | APT1212 Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 50 | 22,75760 Kč | 1 137,88 Kč |
| 100 | 21,09250 Kč | 2 109,25 Kč |
| 500 | 18,12884 Kč | 9 064,42 Kč |
| 1 000 | 17,16125 Kč | 17 161,25 Kč |
| 2 000 | 16,34117 Kč | 32 682,34 Kč |
| 5 000 | 15,44697 Kč | 77 234,85 Kč |
| 10 000 | 14,89035 Kč | 148 903,50 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

