



6225B-MTG | |
|---|---|
DigiKey Part Number | 6225B-MTG-ND |
Manufacturer | |
Manufacturer Product Number | 6225B-MTG |
Description | HEATSINK TO-220 TAB BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Width 1.024" (26.00mm) |
Mfr | Fin Height 0.315" (8.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 2.0W @ 40°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.00°C/W @ 700 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 15.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 1.070" (27.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,58000 Kč | 116,58 Kč |
| 10 | 103,19300 Kč | 1 031,93 Kč |
| 25 | 98,29600 Kč | 2 457,40 Kč |
| 50 | 94,74660 Kč | 4 737,33 Kč |
| 100 | 91,32000 Kč | 9 132,00 Kč |
| 250 | 86,97660 Kč | 21 744,15 Kč |
| 630 | 82,79898 Kč | 52 163,36 Kč |
| 1 260 | 79,79447 Kč | 100 541,03 Kč |
| Unit Price without VAT: | 116,58000 Kč |
|---|---|
| Unit Price with VAT: | 141,06180 Kč |











