
AD623ARZ-R7 | |
|---|---|
DigiKey Part Number | AD623ARZ-R7TR-ND - Tape & Reel (TR) AD623ARZ-R7CT-ND - Cut Tape (CT) AD623ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD623ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD623ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 375µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,71000 Kč | 127,71 Kč |
| 10 | 98,07900 Kč | 980,79 Kč |
| 25 | 90,65880 Kč | 2 266,47 Kč |
| 100 | 82,49970 Kč | 8 249,97 Kč |
| 250 | 81,98804 Kč | 20 497,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,33943 Kč | 74 339,43 Kč |
| 2 000 | 72,75163 Kč | 145 503,26 Kč |
| Unit Price without VAT: | 127,71000 Kč |
|---|---|
| Unit Price with VAT: | 154,52910 Kč |

