
VO3062 | |
|---|---|
DigiKey Part Number | VO3062-ND |
Manufacturer | |
Manufacturer Product Number | VO3062 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO3062 Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency cUR, UR |
Static dV/dt (Min) 1.5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 50 | 17,98580 Kč | 899,29 Kč |
| 100 | 16,61970 Kč | 1 661,97 Kč |
| 500 | 14,17966 Kč | 7 089,83 Kč |
| 1 000 | 13,38214 Kč | 13 382,14 Kč |
| 2 000 | 12,70601 Kč | 25 412,02 Kč |
| 5 000 | 11,96843 Kč | 59 842,15 Kč |
| 10 000 | 11,50917 Kč | 115 091,70 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

