MMSZ5244B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 464
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 101 120
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 1 402
Unit Price: 5,67000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 24 093
Unit Price: 9,45000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5 230
Unit Price: 2,94000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22 270
Unit Price: 11,34000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,11646 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 661
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 232
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,01007 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 600
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 835
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 324
Unit Price: 8,82000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5244B

DigiKey Part Number
MMSZ5244BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5244B
Description
DIODE ZENER 14V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4701T1Gonsemi2 464MMSZ4701T1GOSCT-ND3,57000 KčDirect
MMSZ5244BT1Gonsemi101 120MMSZ5244BT1GOSCT-ND3,57000 KčDirect
SZMMSZ4701T1Gonsemi1 402488-SZMMSZ4701T1GCT-ND5,67000 KčDirect
MMSZ4701-E3-08Vishay General Semiconductor - Diodes Division24 093MMSZ4701-E3-08GICT-ND9,45000 KčDirect
MMSZ5244B-TPMCC (Micro Commercial Components)5 230MMSZ5244B-TPMSCT-ND2,94000 KčDirect
Obsolete
Marketplace Stock: 35 870 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35 870In Stock
Ships from Rochester Electronics, LLC