Similar
Parametric Equivalent

CZRW5244B-G | |
|---|---|
DigiKey Part Number | CZRW5244B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5244B-G |
Description | DIODE ZENER 14V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5244B-G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ14-7 | Diodes Incorporated | 2 661 | 31-DDZ14-7CT-ND | 5,04000 Kč | Similar |
| DDZ14Q-7 | Diodes Incorporated | 0 | DDZ14Q-7-ND | 1,01007 Kč | Similar |
| DDZ9701-7 | Diodes Incorporated | 3 600 | DDZ9701-7DICT-ND | 5,25000 Kč | Similar |
| MMSZ5244B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5244B-G3-08-ND | 0,87667 Kč | Similar |
| CMHZ5244B TR PBFREE | Central Semiconductor Corp | 22 270 | 1514-CMHZ5244BTRPBFREECT-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11646 Kč | 3 349,38 Kč |
| 6 000 | 1,00171 Kč | 6 010,26 Kč |
| 9 000 | 0,94318 Kč | 8 488,62 Kč |
| 15 000 | 0,87734 Kč | 13 160,10 Kč |
| 21 000 | 0,83833 Kč | 17 604,93 Kč |
| 30 000 | 0,80040 Kč | 24 012,00 Kč |
| 75 000 | 0,71712 Kč | 53 784,00 Kč |
| 150 000 | 0,66565 Kč | 99 847,50 Kč |
| 300 000 | 0,63414 Kč | 190 242,00 Kč |
| Unit Price without VAT: | 1,11646 Kč |
|---|---|
| Unit Price with VAT: | 1,35092 Kč |




