Similar
Similar
Similar
Similar
Similar

DDZ14Q-7 | |
|---|---|
DigiKey Part Number | DDZ14Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ14Q-7 |
Description | DIODE ZENER 14V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 470 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ14-7 | Diodes Incorporated | 2 661 | 31-DDZ14-7CT-ND | 5,04000 Kč | Parametric Equivalent |
| DDZ14B-7 | Diodes Incorporated | 1 232 | 31-DDZ14B-7CT-ND | 5,04000 Kč | Parametric Equivalent |
| CMHZ5244B TR PBFREE | Central Semiconductor Corp | 22 270 | 1514-CMHZ5244BTRPBFREECT-ND | 11,34000 Kč | Similar |
| MMSZ4701T1G | onsemi | 2 464 | MMSZ4701T1GOSCT-ND | 3,57000 Kč | Similar |
| MMSZ5244BT1G | onsemi | 101 120 | MMSZ5244BT1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01007 Kč | 3 030,21 Kč |
| 6 000 | 0,90519 Kč | 5 431,14 Kč |
| 9 000 | 0,85170 Kč | 7 665,30 Kč |
| 15 000 | 0,79151 Kč | 11 872,65 Kč |
| 21 000 | 0,75586 Kč | 15 873,06 Kč |
| 30 000 | 0,72118 Kč | 21 635,40 Kč |
| 75 000 | 0,64503 Kč | 48 377,25 Kč |
| 150 000 | 0,59797 Kč | 89 695,50 Kč |
| 300 000 | 0,58007 Kč | 174 021,00 Kč |
| Unit Price without VAT: | 1,01007 Kč |
|---|---|
| Unit Price with VAT: | 1,22218 Kč |




